EBC35DKNT

Heilind Number:SULEBC35DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKNT

Detailed Description

Introducing the EBC35DKNT, a high-performance board-to-board PCB connector designed for precision and reliability. Constructed with a durable blend of PBT and Phosphor Bronze, this female connector features two rows for seamless connectivity. Its threaded mount type ensures secure installation, while the card extender termination method makes for easy assembly. With contact materials of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. The cantilever contact type and straddle orientation enable efficient signal transmission across 70 positions. With a tail length of 15.37mm and compact dimensions of 13.97mm in height and 9.4mm in width, this connector is suitable for diverse PCB applications. Rated for an operating temperature range of -65 to 125°C and featuring termination plating with matte tin, it ensures durability even in harsh environments. The EBC35DKNT is the perfect choice for demanding electronic systems that require high-reliability connectors.