EBC35DKRD

Heilind Number:SULEBC35DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKRD

Detailed Description

Introducing the EBC35DKRD Board To Board PCB Connector, a high-quality component designed for reliable and efficient circuit connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The female gender, 2 rows, and 70 positions make it versatile for various connection needs. The clearance hole mount type and card extender termination method allow for easy and secure installation. Gold-plated phosphor bronze contacts with a cantilever design guarantee excellent conductivity. With a pitch of 2.54mm, it offers precise and stable connections. Operating at a wide temperature range of -65 to 125°C, it is perfect for both standard and harsh operating conditions. At a compact size of 13.97mm height and 9.4mm width, it is space-efficient on the PCB. The matte tin termination plating ensures corrosion resistance. Trust the EBC35DKRD for your board to board connection needs, a reliable solution in the world of connectors.