| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DKRH |
EBC35DKRH
| Heilind Number: | SULEBC35DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DKRH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze female connector SKU EBC35DKRH is a high-quality component designed for board-to-board PCB connections. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows with 70 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees superior signal integrity. The connector is mounted through clearance holes and terminated via card extender, with phosphor bronze contacts and matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is space-efficient. Ideal for high-reliability applications, this connector is a crucial component in electronic systems.

