EBC35DKRN

Heilind Number:SULEBC35DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKRN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKRN

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU EBC35DKRN, is designed for high-reliability board-to-board and card edge connections. Featuring two rows of 70 cantilever contacts, this connector ensures secure and efficient signal transmission. With a pitch of 2.54mm, it's ideal for various PCB applications. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination method is through card extender, and it offers a tail length of 5.97mm for easy installation. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Trust the EBC35DKRN for dependable and long-lasting connections in your electronic devices.