EBC35DKRS

Heilind Number:SULEBC35DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKRS

Detailed Description

The EBC35DKRS is a high-performance PCB connector designed for reliable board-to-board or card edge connections in electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures durability in demanding environments. It offers a dual-row layout with a total of 70 positions, allowing for secure and efficient connectivity. The side hole mount type and card extender termination method make installation easy and convenient. Gold-plated Phosphor Bronze contacts with a cantilever design guarantee optimal signal transmission, while the 2.54mm pitch accommodates standard spacing requirements. With a high voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, saves valuable space on PCBs. The Matte Tin termination plating ensures excellent conductivity and corrosion resistance. Whether in industrial machinery, telecommunications systems, or aerospace equipment, the EBC35DKRS provides a reliable and high-speed connectivity solution.