EBC35DKRT

Heilind Number:SULEBC35DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKRT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC35DKRT. This female connector features two rows of gold-plated phosphor bronze contacts, designed for a reliable connection in high-voltage applications up to 700 VAC. With a pitch of 2.54mm and cantilever contact type, it ensures precise and secure mating. The threaded mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 70 positions and a tail length of 5.97mm, it provides ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating ensures long-term durability. Perfect for use in hi-rel applications, this EBC35DKRT connector is a reliable solution for your PCB connectivity needs.