EBC35DKSH

Heilind Number:SULEBC35DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKSH

Detailed Description

Introducing the EBC35DKSH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 70 positions, this connector offers reliable connectivity in complex circuitry. The female gender and clearance hole mount type make it easy to install on PCBs. Constructed with PBT and Phosphor Bronze, it ensures durability and longevity even in harsh environments. Gold contact plating guarantees excellent signal transmission, while the cantilever contact type provides secure connections. Operating at a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-power requirements. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), saves space on the PCB. Additionally, the termination method of thru-hole with matte tin plating offers easy and reliable soldering. Whether used in telecommunications, aerospace, or medical devices, the EBC35DKSH ensures optimal performance, making it a vital component in any electronic system.