| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DKSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DKSI |
EBC35DKSI
| Heilind Number: | SULEBC35DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female connector with two rows and 70 positions, along with a threaded mount type and thru-hole termination method, guarantees secure and stable connections. Its cantilever contact type and straight orientation further enhance ease of use. Operating efficiently in temperatures ranging from -65 to 125°C, the EBC35DKSI is a dependable solution for various electronic systems, meeting the highest standards for performance and durability.

