| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DKSN |
EBC35DKSN
| Heilind Number: | SULEBC35DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DKSN, a high-performance board-to-board PCB connector designed for seamless electronic connections in demanding applications. Crafted from durable PBT and featuring precision-machined Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The two-row, 70-position design with a 2.54mm pitch offers versatility in circuit integration. Its straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the EBC35DKSN for secure and durable board-to-board connections.

