EBC35DKSS

Heilind Number:SULEBC35DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKSS

Detailed Description

The EBC35DKSS is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic applications. With a gender specification of Female and two rows of contacts, this connector facilitates seamless data and power transmission. Featuring a side hole mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material is made of durable Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets stringent performance requirements. The Cantilever contact type and straight orientation further enhance its functionality. This connector has 70 positions and a tail length of 4.83mm, making it suitable for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of Matte Tin complies with industry standards for RoHS compliance. The EBC35DKSS is part of the EBC series, offering top-of-the-line connectivity solutions for demanding applications.