EBC35DKST

Heilind Number:SULEBC35DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKST

Detailed Description

Introducing the EBC35DKST, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. Boasting a 3A amperage and 700VAC voltage rating, it guarantees efficient power delivery. The female gender, two rows, and cantilever contact type offer versatility in connectivity. Threaded mount and thru-hole termination method ensure secure attachment to PCBs. Each of the 70 gold-plated phosphor bronze contacts with a pitch of 2.54mm guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating enhances its performance further. Trust the EBC35DKST for seamless and robust PCB connections in your projects.