EBC35DKUD

Heilind Number:SULEBC35DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKUD

Detailed Description

The EBC35DKUD is a high-quality board-to-board PCB connector designed for efficient and reliable electrical connections. Featuring a female gender with two rows of contacts, this connector is ideal for various electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts ensure low contact resistance and optimal signal transmission. With a 2.54mm pitch and cantilever contact type, it provides secure and stable connections. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. With a contact rating of 3A, this connector can handle moderate power loads. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures compatibility with a wide range of PCB materials. Overall, the EBC35DKUD is a versatile and dependable connector solution for demanding electronic systems.