EBC35DKUH

Heilind Number:SULEBC35DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKUH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKUH

Detailed Description

Introducing the EBC35DKUH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze with gold plating, ensuring reliable conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for various applications. The cantilever contact type and right-angle orientation offer secure mating and space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its clearance hole mount type and thru-hole termination method, along with a tail length of 6.35mm, make it easy to integrate into PCB assemblies. With 70 positions, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Whether for industrial, aerospace, or telecommunications systems, the EBC35DKUH guarantees exceptional performance, making it a vital component for any electronics project.