EBC35DKUI

Heilind Number:SULEBC35DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKUI

Detailed Description

Introducing the EBC35DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capacity of 700VAC, it is suitable for power-intensive systems. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination ensures long-term durability. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industries. Trust the EBC35DKUI for seamless and efficient board-to-board connections.