EBC35DKUT

Heilind Number:SULEBC35DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKUT

Detailed Description

The EBC35DKUT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions, it offers reliable connectivity in compact spaces. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and right-angle orientation further enhance its versatility. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Terminated with matte tin, it meets industry standards for reliability. Whether in aerospace, telecommunications, or industrial applications, the EBC35DKUT delivers high performance you can trust.