| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DRAH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULEBC35DRAH-S93 |
EBC35DRAH-S93
| Heilind Number: | SULEBC35DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and right-angle orientation, it easily fits into tight spaces on your circuit board. Featuring two rows of 70 female contacts made of durable phosphor bronze with gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. The full bellow contact type and matte tin termination plating guarantee optimal signal transmission and corrosion resistance, even in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Trust in the EBC35DRAH-S93 for secure and efficient board-to-board connections.

