EBC35DRAH

Heilind Number:SULEBC35DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRAH

Detailed Description

Introducing the EBC35DRAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for demanding applications. The female connector has two rows and a right-angle orientation, making it space-efficient and easy to install. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure connections. With 70 positions and a 2.54mm pitch, it offers versatility for various PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in industrial and aerospace applications. Trust the EBC35DRAH for high-reliability connectivity in your electronic systems.