EBC35DRAI

Heilind Number:SULEBC35DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRAI

Detailed Description

Introducing the EBC35DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and phosphor bronze construction with gold plating, this female connector ensures optimal conductivity and durability. With a 2-row, 70-position layout and a pitch of 2.54mm, it offers versatile connectivity options for various applications. The threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of high-power systems. With a contact type of full bellow and right-angle orientation, signal transmission is smooth and efficient. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained designs. Trust in the EBC35DRAI for seamless board-to-board connections in your electronic projects.