EBC35DRAN

Heilind Number:SULEBC35DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRAN

Detailed Description

Introducing SKU EBC35DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and two rows of 70 positions offer flexibility in design and installation. Its thru-hole termination method and matte tin plating guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. With a compact height of 10.95mm and a width of 10.16mm, it saves space while delivering high performance. Trust in the EBC35DRAN for seamless board-to-board connectivity in critical electronic systems.