| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DRAS |
EBC35DRAS
| Heilind Number: | SULEBC35DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DRAS |
| ECAD Model: |
Specifications
Detailed Description
The EBC35DRAS Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With an amperage rating of 3A and voltage tolerance of 700VAC, it ensures efficient power transmission. Its Female gender, 2 rows, and Side Hole mount type offer versatile connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and lasting connections. Each of the 70 Full Bellow contact positions is plated with Gold for optimal conductivity. Designed for convenience, it has a pitch of 2.54mm, tail length of 3.18mm, and compact dimensions of 10.95mm height and 10.16mm width. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a reliable choice for various electronic systems.

