| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DREH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DREH-S13 |
EBC35DREH-S13
| Heilind Number: | SULEBC35DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable connectivity and signal transfer. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female connector with two rows and 70 positions offers ample connectivity options. Its clearance hole mount and card extender termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and with matte tin termination plating, it adheres to environmental standards. The EBC35DREHS13 is ideal for industries requiring robust and durable PCB connectors.

