EBC35DREH-S93

Heilind Number:SULEBC35DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DREH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC35DREH-S93

Detailed Description

The EBC35DREH-S93 is a high-performance board-to-board PCB connector designed for reliability and durability in demanding environments. Featuring a compact design with two rows of 70 female contacts, this connector is ideal for applications requiring secure and efficient signal transmission. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the stringent requirements of industrial and commercial systems. The termination method of eyelet and clearance hole mount type provide easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in extreme conditions. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and longevity. Whether used in aerospace, defense, or telecommunications applications, the EBC35DREHS93 guarantees reliable and efficient connectivity.