EBC35DREH

Heilind Number:SULEBC35DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DREH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DREH

Detailed Description

Introducing the EBC35DREH, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a female gender with two rows and a straight orientation, it offers seamless connectivity in tight spaces. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its clearance hole mount type and eyelet termination method make installation a breeze. With a pitch of 2.54mm and 70 positions, it's perfect for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the EBC35DREH is the ultimate solution for your connectivity needs.