EBC35DREI-S13

Heilind Number:SULEBC35DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DREI-S13

Detailed Description

Introducing the EBC35DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this female connector features two rows of contacts, each meticulously crafted from PBT and Phosphor Bronze for optimal conductivity. The termination method of Card Extender ensures secure and reliable connections. Gold-plated contacts offer enhanced durability and signal transmission, while the Full Bellow contact type guarantees a robust interface. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The straddle orientation and 70 positions provide versatility in board layout. With a tail length of 5.33mm and a low connector height of 10.95mm, it offers flexibility in installation. Matte Tin termination plating ensures longevity and stability. Trusted for its quality and performance, the EBC35DREI-S13 is the perfect solution for your connectivity needs in aerospace, defense, and industrial applications.