EBC35DRES-S13

Heilind Number:SULEBC35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRES-S13

Detailed Description

Introducing the EBC35DRES-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a gender-specific female configuration with two rows and a side hole mount type, this connector ensures seamless integration. The termination method using a card extender guarantees secure and stable contact. Crafted from durable PBT and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. The full bellow contact type and straddle orientation further enhance its performance. With 70 positions and a tail length of 5.33mm, it accommodates multiple connections with ease. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on PCBs. The termination plating with matte tin ensures durability. Classified under the hi-rel category, this EBC35DRESS13 connector is a must-have for demanding electronic systems.