EBC35DRES

Heilind Number:SULEBC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRES
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRES

Detailed Description

Introducing the EBC35DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and straight orientation, it is easy to install on PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. The termination method is through eyelets with matte tin plating, guaranteeing secure and long-lasting connections. With 70 positions and a tail length of 5.72mm, it offers ample connectivity options. This connector is a perfect choice for applications in industries such as aerospace, telecommunications, and industrial automation.