EBC35DRMD-S288

Heilind Number:SULEBC35DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRMD-S288

Detailed Description

Introducing the EBC35DRMD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can handle voltages up to 700VAC, making it ideal for various applications. Featuring two rows with 70 positions, it offers ample connectivity options. The termination method, Card Extender, ensures secure and reliable connections. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm, it allows for precise alignment. The Loop Bellow contact type and Straddle orientation enhance signal transmission efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The Matte Tin termination plating offers corrosion resistance. Measuring at .61in in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Elevate your electronic designs with the EBC35DRMD-S288.