EBC35DRMD

Heilind Number:SULEBC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRMD

Detailed Description

The EBC35DRMD is a high-performance female PCB connector with two rows of 70 contact positions, designed for efficient and reliable board-to-board connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity even in harsh operating environments. The termination method of Wire Wrap guarantees secure and stable connections. Featuring a pitch of 2.54 mm, it offers precise alignment on the PCB. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. The gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation easy and convenient. With a tail length of 14.22 mm, connector height of 15.49 mm, and width of 9.4 mm, it provides a compact yet efficient solution for electronic assemblies. The Matte Tin termination plating complies with industry standards for RoHS and environmental safety. Perfect for demanding electronic systems, the EBC35DRMD is a top choice for engineers and manufacturers seeking high-reliability connectors.