EBC35DRMH-S288

Heilind Number:SULEBC35DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBC35DRMH-S288. Engineered for high-performance connectivity, this dual-row connector features a 2.54mm pitch, ideal for demanding board-to-board PCB applications. With a contact rating of 3A and voltage withstand of 700VAC, it ensures reliable power transmission. The 70-position design, terminated via Card Extender method, offers seamless integration. Constructed with gold-plated Phosphor Bronze contacts and Matte Tin termination, it guarantees superior conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and loop bellow contact type provide efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into assemblies. Whether for industrial or commercial applications, the EBC35DRMHS288 is the ultimate solution for precision connectivity needs.