EBC35DRMH

Heilind Number:SULEBC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRMH

Detailed Description

Introducing the EBC35DRMH, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze, it offers excellent conductivity and longevity. The gold-plated contacts and termination method of wire wrap guarantee secure and low-resistance connections. With two rows and 70 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for varied environments. The straight orientation and clearance hole mount type make installation easy. Ideal for hi-rel industries, this connector, with its Loop Bellow contact type, guarantees high performance in critical systems. Measuring .61 inches in height and 9.4 mm in width, it is compact yet robust. Trust the EBC35DRMH for efficient and durable board-to-board connections in your projects.