EBC35DRMI

Heilind Number:SULEBC35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRMI

Detailed Description

Introducing the EBC35DRMI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures optimal signal transmission. With a pitch of 2.54mm and 70 positions spread across 2 rows, it offers versatility in circuit board integration. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Rated for 700VAC and capable of handling 3A of current, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built for durability in harsh environments. RoHS compliant and with termination plating in Matte Tin, the EBC35DRMI prioritizes both performance and environmental responsibility. Perfect for use in industries requiring high reliability, such as aerospace and telecommunications.