EBC35DRMN-S288

Heilind Number:SULEBC35DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRMN-S288

Detailed Description

Introducing the EBC35DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Its 2.54mm pitch and 70 positions cater to intricate electronic setups, while the gold-plated Phosphor Bronze contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The termination method of Card Extender and straddle orientation offer versatility in installation. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet secure connection. Matte Tin termination plating further enhances its performance. Ideal for aerospace, defense, and industrial applications, the EBC35DRMNS288 is the epitome of quality and innovation in the world of connectors.