EBC35DRMS-S288

Heilind Number:SULEBC35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRMS-S288

Detailed Description

The EBC35DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact two-row female design with side hole mount type, it ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its reliability. This connector offers 70 positions with a pitch of 2.54mm, accommodating multiple connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of card extender with matte tin plating ensures efficient signal transmission. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Perfect for industrial and high-reliability applications, the EBC35DRMS-S288 is a versatile and dependable connector.