EBC35DRMS

Heilind Number:SULEBC35DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRMS

Detailed Description

The EBC35DRMS is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure attachment in electronic assemblies. With a termination method of wire wrap and contact material made of durable phosphor bronze plated with gold, it guarantees excellent conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for various power and signal transmission applications. The loop bellow contact type and straight orientation further enhance its functionality. With 70 positions and a tail length of 14.22mm, it offers ample connectivity options. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures compatibility with a wide range of PCBs. Overall, the EBC35DRMS is a top-quality connector that meets the demanding requirements of modern electronic devices.