EBC35DRMT-S288

Heilind Number:SULEBC35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRMT-S288

Detailed Description

Introducing the EBC35DRMT-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and stable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance signal transmission. Boasting 70 positions and a voltage rating of 700 VAC, it's ideal for high-density and high-power setups. The termination method of card extender and matte tin plating offer reliable and efficient installation. Operating flawlessly in a wide temperature range of -65 to 125 °C, this connector is perfect for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it's space-saving without compromising performance. Whether for board-to-board or card edge connections, the EBC35DRMT-S288 is the ultimate solution for your connectivity needs.