EBC35DRMT

Heilind Number:SULEBC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRMT

Detailed Description

Introducing the EBC35DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of electronic systems. Featuring a female gender, threaded mount type, and wire wrap termination method, installation is secure and efficient. The 2-row design with 70 positions allows for versatile connectivity options. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. With a compact size and matte tin termination plating, it is ideal for space-constrained PCB layouts. Trust the EBC35DRMT for high-reliability connections in your electronic designs.