EBC35DRMZ

Heilind Number:SULEBC35DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRMZ

Detailed Description

Introducing our PBT & PHOSPHOR BRONZE Board To Board PCB Connector, EBC35DRMZ. This high-quality connector features a female gender with two rows, ideal for secure connections. With a side hole mount type and wire wrap termination method, it ensures easy installation. The contact material is phosphor bronze with gold plating, offering excellent conductivity. Operating at 700 VAC and 3 A, it guarantees reliable performance. The loop bellow contact type and straight orientation further enhance its functionality. With 70 positions and a tail length of 14.22mm, it accommodates various applications. Designed for durability, it has a wide operating temperature range of -65 to 125°C. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust in the Matte Tin termination plating for lasting quality assurance. Perfect for hi-rel environments, this connector is a must-have for your electronic projects.