EBC35DRSD

Heilind Number:SULEBC35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRSD

Detailed Description

Introducing our high-performance PCB connector, SKU EBC35DRSD, designed for demanding industrial applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows and a clearance hole mount type for easy installation. With a maximum amperage of 3A and a voltage rating of 700 VAC, it ensures reliable power transmission. The gold-plated contact points guarantee optimal conductivity, while the loop bellow contact type and straight orientation provide secure connections. With 70 positions and a compact size of 9.4mm x 15.49mm x 4.83mm, it offers versatility in board-to-board and card edge connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme environments. Trust in the Matte Tin termination plating for long-lasting performance. Whether in aerospace, defense, or telecommunications, the EBC35DRSD is the perfect solution for your high-reliability connectivity needs.