| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DRSH-S288 |
EBC35DRSH-S288
| Heilind Number: | SULEBC35DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows, this connector offers secure connectivity. Its termination method, Card Extender, ensures reliable contact with a tail length of 4.45mm. Crafted from durable PBT and Phosphor Bronze, it guarantees longevity even in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated contact material and matte tin termination plating provide excellent conductivity and corrosion resistance. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial electronics. Elevate your connectivity solutions with the EBC35DRSH-S288.

