EBC35DRSH

Heilind Number:SULEBC35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRSH

Detailed Description

Introducing the EBC35DRSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure mating. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and clearance hole mount make installation effortless. With 70 positions and a tail length of 4.83mm, it offers versatility in various applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable board space. Certified for quality and performance, this connector is ideal for demanding industries.