EBC35DRSI-S288

Heilind Number:SULEBC35DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRSI-S288

Detailed Description

The EBC35DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows of 70 positions, and loop bellow contact type make it ideal for straddle mounting. Operating at a maximum voltage of 700 VAC and amperage of 3A, it offers robust power delivery. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is space-efficient on PCBs. The termination method of card extender ensures secure attachment, while the 2.54mm pitch allows for easy installation. Whether in aerospace, military, or industrial settings, the EBC35DRSI-S288 guarantees high reliability and performance.