EBC35DRSI

Heilind Number:SULEBC35DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRSI

Detailed Description

The EBC35DRSI is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a compact pitch of 2.54mm (.1 in) and a straight orientation, this connector is perfect for applications requiring precise alignment. Featuring two rows with a total of 70 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a maximum voltage rating of 700 VAC and an amperage of 3A, it can handle high-power applications with ease. The termination method is through-hole, providing secure attachment to the PCB. Operating temperature range of -65 to 125 °C makes it suitable for a wide range of environments. The matte tin termination plating adds to its durability. Overall, the EBC35DRSI is a reliable and high-performance connector for demanding electronic systems.