EBC35DRSN-S288

Heilind Number:SULEBC35DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRSN-S288

Detailed Description

Introducing the EBC35DRSN-S288, a female board-to-board PCB connector designed for high-reliability applications. With its PBT and Phosphor Bronze construction and gold-plated contacts, this connector ensures optimal signal transmission. Featuring two rows with a total of 70 positions on a 2.54mm pitch, it offers ample connectivity options. The contact type, Loop Bellow, guarantees secure mating even in harsh environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its card extender termination method and matte tin plating make installation easy and durable. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs without compromising performance. Trust the EBC35DRSN-S288 for reliable and efficient board-to-board connections in your applications.