EBC35DRSN

Heilind Number:SULEBC35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRSN

Detailed Description

Introducing the EBC35DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows with a total of 70 positions, ideal for complex circuitry. The contact plating of gold ensures reliable signal transmission, while the loop bellow contact type and straight orientation facilitate easy mating. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. Operating smoothly in a wide temperature range from -65 to 125°C, the EBC35DRSN is a versatile solution for various industries. Its termination method through-hole with matte tin plating offers secure and stable attachment to PCBs. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable space on the board. Whether for industrial machinery or consumer electronics, this connector ensures high reliability and performance. Elevate your connectivity standards with the EBC35DRSN.