EBC35DRSS-S288

Heilind Number:SULEBC35DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRSS-S288

Detailed Description

The EBC35DRSS-S288 PCB Connector, designed for high-reliability applications, boasts a combination of PBT and Phosphor Bronze materials for optimal performance. With a current rating of 3A and voltage handling up to 700VAC, this female connector features two rows and side hole mounting. Its Card Extender termination method, utilizing gold-plated Phosphor Bronze contacts, ensures secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector, with a pitch of 2.54mm, is ideal for demanding environments. With a loop bellow contact type and straddle orientation, it offers precision and stability in 70 positions. The matte tin termination plating guarantees efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, the EBC35DRSS-S288 is a top choice for Board-to-Board and Card Edge connections.