EBC35DRSS

Heilind Number:SULEBC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRSS

Detailed Description

The EBC35DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 70 positions, it offers reliable connectivity in a compact form factor. Featuring female gender and straight orientation, it is easy to install using side hole mount and thru-hole termination methods. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Rated for 3A and 700VAC, this connector operates flawlessly even in harsh environments with an operating temperature range of -65 to 125°C. With a tail length of 4.83mm (.19 in) and dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is suitable for various PCB applications. Trust the EBC35DRSS for secure and efficient board-to-board connections in your projects.