EBC35DRST-S288

Heilind Number:SULEBC35DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRST-S288

Detailed Description

This female board-to-board PCB connector ( EBC35DRST-S288) offers reliable connectivity with its 70 gold-plated phosphor bronze contacts. Designed for high-performance applications, it features a threaded mount and card extender termination method for secure installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures efficient power delivery. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The matte tin termination plating not only resists corrosion but also complies with RoHS standards. Measuring .61 inches in height and 9.4mm in width, this compact connector is suitable for space-constrained PCB layouts. Ideal for industrial and commercial electronics, it meets the rigorous standards of hi-rel applications. Upgrade your connectivity solutions with the EBC35DRSTS288.