EBC35DRST

Heilind Number:SULEBC35DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRST

Detailed Description

Introducing the EBC35DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Equipped with gold-plated phosphor bronze contacts and a loop bellow contact type, it guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm, 70 positions, and a straight orientation, it enables precise and efficient board-to-board connections. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures reliable performance even in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet durable solution for your connectivity needs. Perfect for applications requiring high reliability, the EBC35DRST is a top choice for engineers and designers in various industries.