EBC35DRSZ

Heilind Number:SULEBC35DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DRSZ

Detailed Description

Introducing the EBC35DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PBT and phosphor bronze materials for optimal performance. It offers a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for various power and signal transmission needs. The female gender connector with two rows and side hole mount type ensures secure and reliable connections. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. With a straight orientation and 70 positions, it allows for efficient and space-saving PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The EBC35DRSZ is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.