EBC35DRTH-S13

Heilind Number:SULEBC35DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DRTH-S13

Detailed Description

The EBC35DRTH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a gender of female and two rows with a clearance hole mounting type, this connector ensures easy and secure installation. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 70 positions allow for versatile connectivity options. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm and a low profile design, it is space-saving yet efficient. Trust the EBC35DRTH-S13 for your connectivity needs in demanding environments.